Reference Only

PF-1NH100E450B2

New Product
Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
PF-1NH100E450B2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryIndustrial & Electrical Fuses
ProductBattery Protection Fuses
Current Rating450 A
Fuse TypeMedium Blow Fuses
Voltage Rating DC1 kVDC
Interrupt Rating50 kA
Body StyleSquare Body Blade Fuses
ClassClass aBat Fuses
PackagingTray
SeriesPF-1NH100E
Height69 mm
Length83 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryFuses
Width51.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 36 / Multiples: 1)
Quantity Unit PriceExt. Price
$288.46$10,384.56
Need more?