Reference Only

PF-01N80E450B2

New Product
Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
PF-01N80E450B2

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryIndustrial & Electrical Fuses
ProductBattery Protection Fuses
Current Rating450 A
Fuse TypeMedium Blow Fuses
Voltage Rating DC800 VDC
Interrupt Rating50 kA
Body StyleSquare Body Blade Fuses
Termination StyleKnife Blade
ClassClass aBat Fuses
PackagingTray
SeriesPF-01N100E
Height60 mm
Length78 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryFuses
Width43 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100040
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?