Reference Only

PF-000100E80B1

New Product
Industrial & Electrical Fuses .

Manufacturer:

Mfr Part:
PF-000100E80B1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryIndustrial & Electrical Fuses
ProductBattery Protection Fuses
Current Rating80 A
Fuse TypeMedium Blow Fuses
Voltage Rating DC1 kVDC
Interrupt Rating50 kA
Body StyleSquare Body Blade Fuses
ClassClass aBat Fuses
PackagingTray
SeriesPF-000100E
Height22 mm
Length75 mm
Maximum Operating Temperature+ 85 C
Minimum Operating Temperature- 40 C
SubcategoryFuses
Width36 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?