Reference Only
PAC18R1-31D28F
Encoders .
Datasheet
PAC18R1-31D28F DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Encoders | |
| Mounting Style | PCB Mount | |
| Product | Encoders | |
| Type | Absolute | |
| Technology | Rotary | |
| Number of Detents | 8 Detent | |
| Number of Channels | 1 Channel | |
| Termination Style | PC Pin | |
| Output Type | 4 bit Gray Code | |
| Shaft Diameter | 5 mm | |
| Shaft Type | D / Flatted | |
| With Switch | Without Switch | |
| Life | 30000 Cycles | |
| IP Rating | IP64 | |
| Packaging | Tray | |
| Bushing Material | Plastic | |
| Bushing Size | 9.5 mm x 5.84 mm | |
| Dimensions | 20.2 mm x 20 mm x 41.8 mm | |
| Maximum Operating Temperature | + 75 C | |
| Minimum Operating Temperature | - 30 C | |
| Orientation | Vertical | |
| Product Type | Encoders | |
| Shaft Length | 28.9 mm | |
| Shaft Material | Plastic | |
| Subcategory | Encoders |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8543704500 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 2,000 / Multiples: 1,000)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $1.98 | $3,960.00 |
Need more?