
NR82A10
Thermal Cutoffs
Specifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Thermal Cutoffs | |
| Contact Rating | 25 A | |
| Rated Temperature | + 82 C | |
| Tolerance | +/- 5 C | |
| Maximum Voltage | 28 VDC / 25 A, 100 cycles | |
| Minimum Holding Voltage | 2 VDC | |
| Resistance | 5 mOhms | |
| Maximum Breaking Current | 60 A | |
| Maximum Leakage Current | 200 mA | |
| Length | 4.8 mm | |
| Width | 2.8 mm | |
| Height | 0.89 mm | |
| Approvals | UL, cUL, TUV | |
| Product Type | Thermal Cutoffs | |
| Product | Thermal Cutoffs | |
| Reset Temperature | > 40 C | |
| Subcategory | Thermal Management |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?