Reference Only

MU1005-241Y

Ferrite Beads 240 Ohm 25% High Impedance.

Manufacturer:

Mfr Part:
MU1005-241Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryFerrite Beads
SeriesMU
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case0402 (1005 metric)
Impedance240 Ohms
Maximum DC Current100 mA
Tolerance25 %
Maximum DC Resistance600 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1 mm
Width0.5 mm
Height0.5 mm
PackagingReel
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeHigh Impedance Chip Ferrite Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 10,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.039$390.00
Need more?