MT1608-090Y Bourns

MT1608-090Y

Obsolete
Ferrite Beads 9uH 25% SMT

Manufacturer:

Mfr Part:
MT1608-090Y

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryFerrite Beads
SeriesMT
ProductFerrite Chip Beads
Termination StyleSMD/SMT
Package / Case1608 (3216 metric)
Impedance9 Ohms
Maximum DC Current500 mA
Tolerance25 %
Maximum DC Resistance200 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length1.6 mm
Width0.8 mm
Height0.8 mm
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeLow Impedance Chip Ferrite Bead

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?