Reference Only

MSR5-0R015F1

New Product
Current Sense Resistors - Through Hole MSR-5 0.015 OHM 1% FLAT.

Manufacturer:

Mfr Part:
MSR5-0R015F1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - Through Hole
SeriesMSR
Termination StyleRadial
Resistance15 mOhms
Power Rating5 W
Tolerance1 %
Temperature Coefficient20 PPM / C
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 275 C
Length20.3 mm
Height25.4 mm
PackagingBulk
ApplicationCurrent Sense
Mounting StylePCB Mount
Product TypeCurrent Sense Resistors
SubcategoryResistors
TradenameRiedon

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210090
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 11 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 1,500 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.642$963.00
$0.595$2,975.00
$0.589$5,890.00
Need more?
Available Regional Inventory
500 available now at ttieurope.com