MS5A-3S2.0 Bourns

MS5A-3S2.0

Obsolete
DC/DC Converters - SMD 3.3V in 2.0V 5A out

Manufacturer:

Mfr Part:
MS5A-3S2.0

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryDC/DC Converters - SMD
IsolationNon-Isolated
Number of Outputs1 Output
Output Power10 W
Input Voltage - Min3 V
Input Voltage - Max5.5 V
Output Voltage-Channel 12 V
Output Current-Channel 15 A
IndustryIndustrial
SeriesMS
IsolationNon-Isolated
Number of Outputs1 Output
Output Power10 W
Input Voltage - Min3 V
Input Voltage - Max5.5 V
Output Voltage-Channel 12 V
Output Current-Channel 15 A
IndustryIndustrial
SeriesMS
Mounting StyleSMD/SMT
Product TypeNon-Isolated DC-DC Converters
ProductNon-Isolated / PoL
SubcategoryDC-DC Converters

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8542390090
TARIC8542319000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?