Reference Only

MP18-L1

Obsolete
UPS - Uninterruptible Power Supplies

Manufacturer:

Mfr Part:
MP18-L1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryUPS - Uninterruptible Power Supplies
Output Power18 W
Output Voltage12 VDC
Input Voltage100 VAC to 240 VAC
SeriesMP1218-L1
Number of Outputs1 Output
Product TypeUPS - Uninterruptible Power Supplies
SubcategoryPower Supplies

Export and Environmental Classification

AttributeDescription
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?