Reference Only

MOV-20D152KK

Varistors 20mm Radial Disc MOV - Kinked Leads, Bulk.

Manufacturer:

Mfr Part:
MOV-20D152KK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-20D
ProductVaristors
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC940 VAC
Voltage Rating DC1.2 kVDC
Varistor Voltage1.5 kV
Clamping Voltage2.475 kV
Diameter23 mm
Peak Surge Current6.5 kA
Surge Energy Rating383 J
Capacitance384 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Lead Spacing10 mm
Product TypeRadial Leaded Varistors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 6,000 / Multiples: 200)
Quantity Unit PriceExt. Price
$1.25$7,500.00
Need more?