Reference Only

MOV-14D220KTR

Varistors 22volts 14mm.

Manufacturer:

Mfr Part:
MOV-14D220KTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-14DxxxK
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating DC22 VDC
Clamping Voltage43 V
Diameter14 mm
Max Surge Current1 kA
Surge Energy Rating5 J
Capacitance9.1 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Current Rating10 A
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 6,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.192$1,152.00
$0.189$1,890.00
Need more?