Reference Only

MOV-10D361KKC

New Product
Varistors .

Manufacturer:

Mfr Part:
MOV-10D361KKC

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-10D-KC
ProductVaristors
Mounting StylePCB Mount
Termination StyleThrough Hole
Voltage Rating AC230 VAC
Voltage Rating DC300 VDC
Varistor Voltage360 V
Clamping Voltage595 V
Diameter10 mm
Max Surge Current2.5 kA
Surge Energy Rating47 J
Capacitance336 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Height17.5 mm
Lead Spacing7.5 mm
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistor
Width4.8 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533400000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.102$204.00
$0.088$440.00
$0.08$800.00
Need more?