Reference Only

MOV-10D270KK

Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk.

Manufacturer:

Mfr Part:
MOV-10D270KK

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-10D
ProductVaristors
Mounting StyleThrough Hole
Termination StyleRadial
Package / Case12.5 mm x 15.5 mm
Voltage Rating AC17 VAC
Voltage Rating DC22 VDC
Varistor Voltage27 V
Clamping Voltage53 V
Diameter12.5 mm
Max Surge Current500 A
Surge Energy Rating3 J
Capacitance5.28 nF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
PackagingBulk
Height15.5 mm
Lead Spacing7.5 mm
Product TypeRadial Leaded Varistors
SubcategoryVaristors
Tolerance10 %
TypeMetal Oxide Varistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 13 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.136$272.00
$0.122$610.00
$0.114$1,140.00
Need more?