Reference Only

MOV-10D181K

Varistors 560pF 180volts 10%.

Manufacturer:

Mfr Part:
MOV-10D181K

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-10DxxxK
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC115 VAC
Voltage Rating DC198 VDC
Varistor Voltage180 V
Clamping Voltage300 V
Diameter10 mm
Max Surge Current2.5 kA
Surge Energy Rating27 J
Capacitance560 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width7.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.104$208.00
$0.101$505.00
$0.10$1,000.00
$0.099$2,475.00
Need more?