Reference Only

MOV-10D121KTR

Varistors 830pF 120volts 10%.

Manufacturer:

Mfr Part:
MOV-10D121KTR

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesMOV-10DxxxK
ProductMOVs
Mounting StylePCB Mount
Termination StyleRadial
Voltage Rating AC75 VAC
Voltage Rating DC132 VDC
Varistor Voltage120 V
Clamping Voltage200 V
Diameter10 mm
Max Surge Current2.5 kA
Surge Energy Rating18 J
Capacitance830 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingReel
Product TypeVaristors
SubcategoryVaristors
Tolerance10 %
Width7.2 mm

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533404000
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.117$234.00
$0.115$575.00
Need more?