Reference Only
MOV-10D121KK
Varistors 10mm Radial Disc MOV - Kinked Leads, Bulk.
Datasheet
MOV-10D121KK DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | MOV-10D | |
| Product | Varistors | |
| Mounting Style | Through Hole | |
| Termination Style | Radial | |
| Package / Case | 12.5 mm x 15.5 mm | |
| Voltage Rating AC | 75 VAC | |
| Voltage Rating DC | 100 VDC | |
| Varistor Voltage | 120 V | |
| Clamping Voltage | 200 V | |
| Diameter | 12.5 mm | |
| Max Surge Current | 2.5 kA | |
| Surge Energy Rating | 18 J | |
| Capacitance | 996 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 105 C | |
| Packaging | Bulk | |
| Height | 15.5 mm | |
| Lead Spacing | 7.5 mm | |
| Product Type | Radial Leaded Varistors | |
| Subcategory | Varistors | |
| Tolerance | 10 % | |
| Type | Metal Oxide Varistor |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533404000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 2,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.11 | $220.00 | |
| $0.10 | $500.00 | |
| $0.095 | $950.00 | |
| $0.094 | $2,350.00 |
Need more?