Reference Only
MAG-3002827
New Product
Power Transformers - Board Mount .
Datasheet
MAG-3002827 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformers | |
| Primary Voltage Rating | 75 VDC | |
| Secondary Voltage Rating | 400 VDC | |
| Power Rating | 1.6 kW | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 79.5 mm | |
| Width | 69.5 mm | |
| Height | 31 mm | |
| Series | MAG | |
| Inductance | 6 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through-Hole | |
| Turns Ratio | 0.36 | |
| Type | LLC Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?