Reference Only

MAG-3002562

New Product
Coupled Inductors .

Manufacturer:

Mfr Part:
MAG-3002562

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCoupled Inductors
Inductance - Parallel2.6 uH
Maximum DC Resistance1.77 mOhms
Length31 mm
Height9.75 mm
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
PackagingTray
Core MaterialFerrite
Mounting StylePCB Mount
Product TypeCoupled Inductors
ProductCoupled Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleThrough Hole
TypeHigh Current

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 6 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 176 / Multiples: 1)
Quantity Unit PriceExt. Price
$11.31$1,990.56
$10.80$2,851.20
$10.79$5,697.12
Need more?