Reference Only
MAG-3002193
New Product
Power Transformers - Board Mount .
Datasheet
MAG-3002193 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Power Transformers | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 26.5 mm | |
| Width | 18.4 mm | |
| Height | 15.5 mm | |
| Inductance | 360 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 60 kHz to 120 kHz | |
| Packaging | Tray | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Through Hole | |
| Turns Ratio | 24 : 4 : 4 | |
| Type | Power Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 8 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Tray
(Minimum: 30 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $10.68 | $320.40 | |
| $10.34 | $620.40 | |
| $10.01 | $1,201.20 | |
| $9.62 | $2,597.40 | |
| $9.33 | $4,758.30 | |
| $9.04 | $9,220.80 |
Need more?