Reference Only

MAG-3002176

New Product
Power Transformers - Board Mount .

Manufacturer:

Mfr Part:
MAG-3002176

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductTransformers
Mounting StylePCB Mount
Primary WindingDual Primary Winding
Secondary WindingTriple Secondary Winding
Length51 mm
Width49.5 mm
Height33 mm
SeriesMAG-3002176
Inductance7.6 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypePower Transformers
SubcategoryTransformers
Termination StyleThrough Hole
Turns Ratio2:7
TypePower Transformer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Tray

(Minimum: 100 / Multiples: 1)
Quantity Unit PriceExt. Price
$21.88$2,188.00
$21.00$5,460.00
$20.69$10,345.00
Need more?