Reference Only
MAG-3001499
New Product
Power Transformers - Industrial .
Datasheet
MAG-3001499 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Industrial | |
| Power Rating | 500 W | |
| Primary Voltage Rating | 500 VAC | |
| Number of Phases | Single Phase | |
| Mounting Style | Through Hole | |
| Primary Winding | Dual Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 36 mm | |
| Width | 35 mm | |
| Height | 34.2 mm | |
| Termination Style | Solder | |
| Type | LLC Transformer | |
| Series | MAG | |
| Core Type | Bobbin | |
| Isolation Voltage | 3.5 kVAC | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Tray | |
| Product Type | Industrial Control Transformers | |
| Subcategory | Transformers |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Tray
Pricing not available for this package type
Need pricing?