Reference Only

MAG-3001498

New Product
Power Transformers - Industrial .

Manufacturer:

Mfr Part:
MAG-3001498

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Industrial
ProductTransformers
Power Rating500 W
Primary Voltage Rating500 VAC
Number of PhasesSingle Phase
Mounting StyleThrough Hole
Primary WindingDual Primary Winding
Secondary WindingSingle Secondary Winding
Length20.5 mm
Width14.2 mm
Height14.5 mm
Termination StyleSolder
TypeFlyback Transformer
SeriesMAG
Core TypeBobbin
Isolation Voltage3.5 kVAC
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingTray
Product TypeIndustrial Control Transformers
SubcategoryTransformers

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?