MA3216-301T4 Bourns

MA3216-301T4

Obsolete
Ferrite Beads 300ohms @100MHz 150mA IDC

Manufacturer:

Mfr Part:
MA3216-301T4

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryFerrite Beads
SeriesMA
ProductFerrite Chip Bead Arrays
Termination StyleSMD/SMT
Package / Case1206 (3216 metric)
Impedance300 Ohms
Maximum DC Current150 mA
Tolerance25 %
Maximum DC Resistance450 mOhms
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 125 C
Length3.2 mm
Width1.6 mm
Height0.8 mm
Number of Channels4
Number of Elements8 Element
Product TypeFerrite Beads
SubcategoryFerrites
Test Frequency100 MHz
TypeChip Ferrite Bead Array

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?