Reference Only
LSP1300BJR-S
LED Protection Devices LED Shunt Protector 13volts 3 LEDs.
Datasheet
LSP1300BJR-S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | LED Protection Devices | |
| Series | LSP1300 | |
| On-State Voltage | 1.2 V | |
| Rated Repetitive Off-State Voltage VDRM | 13 V | |
| Package / Case | SMB | |
| Packaging | Reel | |
| Breakover Voltage VBO | 13 V to 26 V | |
| Circuit Type | Shunt | |
| Holding Current Ih Max | 30 mA | |
| Maximum Operating Temperature | + 150 C | |
| Minimum Operating Temperature | - 40 C | |
| Mounting Style | SMD/SMT | |
| On-State RMS Current - It RMS | 1 A | |
| Product Type | LED Protectors | |
| Product | LED Protectors | |
| Subcategory | LED Protectors | |
| Type | LED Shunt |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536308000 |
| TARIC | 8536301090 |
| RoHS Compliant | RoHS Per Exemption RoHS Per Exemption |
| RoHS Exemption Number | 7a |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | Yes |
| REACH Substance Name | Lead (7439-92-1) |
0In Stock
Available For Backorder
Lead Time: 12 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 12,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.215 | $2,580.00 |
Need more?