Reference Only

LSP0600BJR-S

LED Protection Devices LED Shunt Protector 6volts 1 LEDs.

Manufacturer:

Mfr Part:
LSP0600BJR-S

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryLED Protection Devices
SeriesLSP0600
On-State Voltage1.2 V
Rated Repetitive Off-State Voltage VDRM6 V
Package / CaseSMB
PackagingReel
Breakover Voltage VBO6 V to 16 V
Circuit TypeShunt
Holding Current Ih Max30 mA
Maximum Operating Temperature+ 150 C
Minimum Operating Temperature- 40 C
Mounting StyleSMD/SMT
On-State RMS Current - It RMS1 A
Product TypeLED Protectors
ProductLED Protectors
SubcategoryLED Protectors
TypeLED Shunt

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536301090
RoHS CompliantRoHS Per Exemption
RoHS Per Exemption
RoHS Exemption Number7a
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCYes
REACH Substance NameLead (7439-92-1)

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 12,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.196$2,352.00
$0.19$4,560.00
Need more?
Available Regional Inventory
15,000 available now at ttieurope.com