Reference Only
HVMA03T100A-ST10S
New Product
Power Transformers - Board Mount Gate Driver Transformer, 3W HVM ER9.5, Vout 15V.
Datasheet
HVMA03T100A-ST10S DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Gate Driver Transformer | |
| Primary Voltage Rating | 12 V | |
| Secondary Voltage Rating | 4 V, 15 V | |
| Power Rating | 3 W | |
| Secondary Current Rating | 100 mA | |
| Mounting Style | PCB Mount | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Dual Secondary Winding | |
| Length | 9.5 mm | |
| Width | 10.8 mm | |
| Height | 6.9 mm | |
| Inductance | 100 uH | |
| Maximum Operating Temperature | + 155 C | |
| Minimum Operating Temperature | - 40 C | |
| Operating Frequency | 300 kHz to 400 kHz | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 1:2.5:0.65 | |
| Type | Automotive |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504314065 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 10 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 5,750 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.42 | $13,915.00 |
Need more?