Reference Only

HCTSM80308BAL-E

Power Transformers - Board Mount .

Manufacturer:

Mfr Part:
HCTSM80308BAL-E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductTransformers
Secondary Current Rating350 mA
Mounting StylePCB Mount
Length12.3 mm
Width10.8 mm
Height6.5 mm
SeriesHCTSM8
Inductance300 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
QualificationAEC-Q200
SubcategoryTransformers
Termination StyleSMD/SMT
Turns Ratio3:8
TypeHigh Clearance and Creepage Distance Transformers
Voltage Time - Et11 V/us

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504319000
TARIC8504318090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,500 / Multiples: 2,500)
Quantity Unit PriceExt. Price
$2.85$7,125.00
Need more?