Reference Only
HCTSM80201AAL-E
Power Transformers - Board Mount .
Datasheet
HCTSM80201AAL-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Transformers | |
| Secondary Current Rating | 350 mA | |
| Mounting Style | PCB Mount | |
| Length | 12.3 mm | |
| Width | 10.8 mm | |
| Height | 6.5 mm | |
| Series | HCTSM8 | |
| Inductance | 250 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Qualification | AEC-Q200 | |
| Subcategory | Transformers | |
| Termination Style | SMD/SMT | |
| Turns Ratio | 2:1 | |
| Type | High Clearance and Creepage Distance Transformers | |
| Voltage Time - Et | 11 V/us |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504319000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 2,500 / Multiples: 2,500)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $2.85 | $7,125.00 |
Need more?