Reference Only
HCT81017EAL-E
Power Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C.
Datasheet
HCT81017EAL-E DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Power Transformers - Board Mount | |
| Product | Automotive Transformers | |
| Mounting Style | SMD/SMT | |
| Primary Winding | Single Primary Winding | |
| Secondary Winding | Single Secondary Winding | |
| Length | 14.2 mm | |
| Width | 10.6 mm | |
| Height | 8 mm | |
| Series | HCT8xEAL | |
| Inductance | 160 uH | |
| Maximum Operating Temperature | + 125 C | |
| Minimum Operating Temperature | - 40 C | |
| Packaging | Reel | |
| Product Type | Power Transformers | |
| Subcategory | Transformers | |
| Termination Style | Solder | |
| Turns Ratio | 10:17 | |
| Type | High Clearance and Creepage Transformer |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504312000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 16 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Reel
(Minimum: 4,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $3.63 | $14,520.00 |
Need more?