Reference Only

HCT80809EAL-E

Power Transformers - Board Mount 8.0mm Clearance and Creepage Transformer, 5.0kVDC,-40C to +125C.

Manufacturer:

Mfr Part:
HCT80809EAL-E

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryPower Transformers - Board Mount
ProductAutomotive Transformers
Mounting StyleSMD/SMT
Primary WindingSingle Primary Winding
Secondary WindingSingle Secondary Winding
Length14.2 mm
Width10.6 mm
Height8 mm
SeriesHCT8xEAL
Inductance160 uH
Maximum Operating Temperature+ 125 C
Minimum Operating Temperature- 40 C
PackagingReel
Product TypePower Transformers
SubcategoryTransformers
Termination StyleSolder
Turns Ratio8:9
TypeHigh Clearance and Creepage Transformer

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504312000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$3.43$13,720.00
Need more?