Reference Only

HC85AY-1

Thermal Cutoffs TRIP TEMP 85C 5C TOL.

Manufacturer:

Mfr Part:
HC85AY-1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryThermal Cutoffs
Rated Temperature+ 85 C
Tolerance+/- 5 C
Maximum Temperature+ 85 C
Maximum Voltage28 VDC / 25 A, 100 cycles
Minimum Holding Voltage3 V
Resistance5 mOhms
Maximum Breaking Current80 A
Maximum Leakage Current200 mA
Length5.8 mm
Width3.75 mm
Height1.15 mm
ApprovalsUL, cUL, TUV
SeriesHC
PackagingBulk
Product TypeThermal Cutoffs
ProductThermal Cutoffs
Reset Temperature> 40 C
SubcategoryThermal Management
TradenameKomatsulite

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8536308000
TARIC8536201090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption Number7c-1
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 8 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.667$3,335.00
Need more?