Reference Only
H-865
Battery Contacts Modular Contact Design Kit.
Datasheet
H-865 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Battery Contacts | |
| Product | Design Kits | |
| Battery Cell Size | 70AB | |
| Termination Style | SMD/SMT | |
| Mounting Style | SMD/SMT | |
| Gender | Male, Female | |
| Product Type | Battery Contacts | |
| Series | 70-AB | |
| Subcategory | Battery | |
| Type | Modular Contact Design Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8536908585 |
| TARIC | 8536909599 |
| RoHS Compliant | No RoHS Non Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Each
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $32.50 | $32.50 | |
| $29.26 | $292.60 | |
| $27.56 | $689.00 | |
| $26.86 | $1,343.00 | |
| $26.15 | $2,615.00 | |
| $23.33 | $5,832.50 | |
| $23.32 | $11,660.00 |
Need more?