Reference Only

FW30A5R60JA

Wirewound Resistors - Through Hole 5.6ohm 3WATT 5% AXIAL.

Manufacturer:

Mfr Part:
FW30A5R60JA

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryWirewound Resistors - Through Hole
Resistance5.6 Ohms
Power Rating3 W
Tolerance5 %
Termination StyleAxial
Temperature Coefficient200 PPM / C
Length16 mm
Width6.5 mm
Diameter6.5 mm
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
SeriesFW
PackagingAmmo Pack
Mounting StylePCB Mount
Product TypeWirewound Resistors
SubcategoryResistors
TechnologyWirewound

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210080
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 15 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Ammo Pack

(Minimum: 1,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.172$172.00
$0.169$1,690.00
Need more?