Reference Only

FBP2007N470L3

New Product
Signal Conditioning .

Manufacturer:

Mfr Part:
FBP2007N470L3

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategorySignal Conditioning
Product TypeSignal Conditioning
ProductBand Pass Filters
Frequency Range4.4 GHz to 5 GHz
Impedance50 Ohms
Termination StyleSMD/SMT
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 105 C
SeriesFBP2007N470L3
PackagingReel
Insertion Loss0.9 dB
Mounting StylePCB Mount
MountingPCB Mount
SubcategoryFilters
TypeLTCC Filter

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8548000000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 12 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.451$902.00
$0.437$1,748.00
Need more?