Reference Only
CW252016-LAB1
Inductor Kits & Accessories 1008case 20each 15values.
Datasheet
CW252016-LAB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 10 nH to 4.7 uH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Core Material | Alumina | |
| Number of Pieces per Value | 20 Pieces | |
| Number of Values | 15 Values | |
| Packaging | Kit | |
| Product Type | Inductor Kits & Accessories | |
| Size | 1008 (2520 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 300 Pieces | |
| Type | High Q Inductor Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504509590 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $76.96 | $76.96 | |
| $71.71 | $717.10 | |
| $70.26 | $1,756.50 |
Need more?