Reference Only

CW252016-1R2J

RF Inductors - SMD 1.2 UH 5%.

Manufacturer:

Mfr Part:
CW252016-1R2J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case1008 (2520 metric)
ShieldingUnshielded
Inductance1.2 uH
Tolerance5 %
Maximum DC Current280 mA
Maximum DC Resistance2 Ohms
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 125 C
Q Minimum25
Self Resonant Frequency250 MHz
TerminationStandard
Length2.1 mm
Width1.5 mm
Height1.3 mm
Core MaterialCeramic
SeriesCW252016
PackagingReel
ApplicationRF
Case Code - in1008
Case Code - mm2520
Core TypeWirewound
Mounting StylePCB Mount
Product TypeRF Inductors - Leaded
ProductRF Inductors
SubcategoryInductors, Chokes & Coils
Termination StyleSMD/SMT

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504500090
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 16 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.119$476.00
Need more?