Reference Only
CW201212-LAB1
Inductor Kits & Accessories 0805case 25each 18 values.
Datasheet
CW201212-LAB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 2.2 nH to 910 nH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Series | CW201212 | |
| Core Material | Alumina | |
| Maximum DC Current | 0 A to 300 mA | |
| Number of Pieces per Value | 25 Pieces | |
| Number of Values | 18 Values | |
| Packaging | Kit | |
| Product Type | Inductor Kits & Accessories | |
| Size | 0805 (2012 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 450 Pieces | |
| Type | High Q Inductor Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.34 | $70.34 | |
| $64.35 | $643.50 | |
| $64.29 | $1,607.25 |
Need more?