Reference Only

CW201212-2N8J

RF Inductors - SMD 2.8nH 5% HIGH Q.

Manufacturer:

Mfr Part:
CW201212-2N8J

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryRF Inductors - SMD
TypeWirewound
Package / Case0805 (2012 metric)
Inductance2.8 nH
Maximum DC Resistance60 mOhms
TerminationStandard
Length2.1 mm
Width1.5 mm
Height1.3 mm
SeriesCW201212
PackagingReel
ApplicationRF
Case Code - in0805
Case Code - mm2012
Mounting StylePCB Mount
Product TypeRF Inductors - SMD
SubcategoryInductors, Chokes & Coils

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8504508000
TARIC8504509590
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 2,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.123$246.00
$0.113$452.00
$0.107$1,070.00
Need more?
Contact Us