Reference Only
CW160808-LAB1
Inductor Kits & Accessories 0603case 30each 18 values.
Datasheet
CW160808-LAB1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Inductor Kits & Accessories | |
| Product | Power Inductor Kits | |
| Termination Style | SMD/SMT | |
| Inductance Range | 4.7 nH to 270 nH | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 125 C | |
| Number of Pieces per Value | 30 Pieces | |
| Number of Values | 18 Values | |
| Packaging | Kit | |
| Product Type | Inductor Kits & Accessories | |
| Size | 0603 (1608 metric) | |
| Subcategory | Inductors, Chokes & Coils | |
| Total Number of Pieces | 540 Pieces | |
| Type | High Q Inductor Kit |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8504508000 |
| TARIC | 8504500090 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 4 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Kit
(Minimum: 1 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $70.34 | $70.34 | |
| $61.08 | $610.80 |
Need more?