Reference Only

CV275K7BL1

Varistors .

Manufacturer:

Mfr Part:
CV275K7BL1

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryVaristors
SeriesCV
ProductMOVs
Mounting StyleThrough Hole
Termination StyleRadial
Voltage Rating AC275 VAC
Voltage Rating DC350 VDC
Varistor Voltage430 V
Clamping Voltage710 V
Diameter9 mm
Peak Surge Current1.2 kA
Surge Energy Rating35 J
Capacitance160 pF
Minimum Operating Temperature- 40 C
Maximum Operating Temperature+ 85 C
PackagingBulk
SubcategoryVaristors

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533408070
TARIC8533409000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Bulk

(Minimum: 60,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.242$14,520.00
Need more?