Reference Only
CV150K14BL1
Varistors .
Datasheet
CV150K14BL1 DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | Varistors | |
| Series | CV | |
| Product | MOVs | |
| Mounting Style | Through Hole | |
| Termination Style | Radial | |
| Voltage Rating AC | 150 VAC | |
| Voltage Rating DC | 200 VDC | |
| Varistor Voltage | 240 V | |
| Clamping Voltage | 395 V | |
| Diameter | 16.5 mm | |
| Peak Surge Current | 4.5 kA | |
| Surge Energy Rating | 81 J | |
| Capacitance | 900 pF | |
| Minimum Operating Temperature | - 40 C | |
| Maximum Operating Temperature | + 85 C | |
| Packaging | Bulk | |
| Subcategory | Varistors |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533408070 |
| TARIC | 8533409000 |
| RoHS Compliant | Yes RoHS Compliant |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
0In Stock
Available For Backorder
Lead Time: 14 Weeks
Quantity
---
Unit Price
---
Ext. Price
---
Bulk
(Minimum: 30,000 / Multiples: 1)| Quantity | Unit Price | Ext. Price |
|---|---|---|
| $0.51 | $15,300.00 |
Need more?