Reference Only

CRN2512-JXHR050EPF

New Product
Current Sense Resistors - SMD MetFilmRes 2512 50mR 5% 2W TC100.

Manufacturer:

Mfr Part:
CRN2512-JXHR050EPF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesCRN
Resistance50 mOhms
Power Rating2 W
Tolerance5 %
Temperature Coefficient100 PPM/C
Case Code - in2512
Case Code - mm6332
Length6.3 mm (0.248 in)
Width3.1 mm (0.122 in)
Height0.6 mm (0.024 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
TerminationMetal Frame
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductFilm Resistor
SubcategoryResistors
Voltage Rating1.349 V

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 4,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.105$420.00
$0.098$784.00
Need more?