Reference Only

CRN0603-FWHR047EPF

New Product
Current Sense Resistors - SMD MetFilmRes 0603 47mR 1% 0.25W TC200.

Manufacturer:

Mfr Part:
CRN0603-FWHR047EPF

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryCurrent Sense Resistors - SMD
PackagingReel
SeriesCRN
Resistance47 mOhms
Power Rating250 mW (1/4 W)
Tolerance1 %
Temperature Coefficient200 PPM/C
Case Code - in0603
Case Code - mm1608
Length1.6 mm (0.063 in)
Width0.8 mm (0.031 in)
Height0.45 mm (0.018 in)
Minimum Operating Temperature- 55 C
Maximum Operating Temperature+ 155 C
TechnologyThick Film
TerminationMetal Frame
Termination StyleSMD/SMT
ApplicationCurrent Sense
Mounting StylePCB Mount
Number of Terminals2 Terminal
Product TypeCurrent Sense Resistors
ProductFilm Resistor
SubcategoryResistors
Voltage Rating477 mV

Export and Environmental Classification

AttributeDescription
TARIC8533210000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

0In Stock

Available For Backorder
Lead Time: 14 Weeks
Please adjust quantity to minimum and multiple values.
Quantity
---
Unit Price
---
Ext. Price
---

Reel

(Minimum: 5,000 / Multiples: 1)
Quantity Unit PriceExt. Price
$0.037$185.00
$0.034$340.00
Need more?