Reference Only

CHF3725CNP500LXE

Obsolete
High Frequency/RF Resistors 40WATT RF CHIP TERM 50OHM SMT

Manufacturer:

Mfr Part:
CHF3725CNP500LXE

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryHigh Frequency/RF Resistors
SeriesCHF
Resistance50 Ohms
Power Rating40 W
Tolerance5 %
Frequency3 GHz
Length9.39 mm
Width6.35 mm
Height0.99 mm
PackagingReel
ApplicationHigh Frequency
Package / Case3725 (9463 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypePower RF Chip Termination

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Reel

Pricing not available for this package type
Need pricing?