Reference Only
CHF3523CNT500LY
Obsolete
High Frequency/RF Resistors
Datasheet
CHF3523CNT500LY DatasheetSpecifications
| Description | Product Attribute | Similar |
|---|---|---|
| Manufacturer | Bourns | |
| Product Category | High Frequency/RF Resistors | |
| Series | CHF3523xNT | |
| Resistance | 50 Ohms | |
| Power Rating | 150 W | |
| Tolerance | 5 % | |
| Frequency | 4 GHz | |
| Length | 8.89 mm | |
| Width | 5.842 mm | |
| Height | 1 mm | |
| Application | High Frequency | |
| Case Code - in | 3523 | |
| Case Code - mm | 8958 | |
| Product Type | High Frequency/RF Resistors | |
| Subcategory | Resistors | |
| Termination Style | SMD/SMT | |
| Type | Power RF Chip Termination |
Export and Environmental Classification
| Attribute | Description |
|---|---|
| ECCN | EAR99 |
| HTS | 8533290000 |
| TARIC | 8533290000 |
| RoHS Compliant | Call to Verify RoHS |
| RoHS Exemption Number | N/A |
| Lead(PB) in Terminals | Call to Verify PB |
| REACH SVHC | No |
| REACH Substance Name | N/A |
Not Available Online
Need this part?
We can help
Contact a Sales Representative
Each
Pricing not available for this package type
Need pricing?