Reference Only

CHF3523CNT500LW

Obsolete
High Frequency/RF Resistors 50 OHMS 150watts 5%

Manufacturer:

Mfr Part:
CHF3523CNT500LW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryHigh Frequency/RF Resistors
SeriesCHF
Resistance50 Ohms
Power Rating150 W
Tolerance5 %
Frequency4 GHz
Length8.89 mm
Width5.842 mm
Height1 mm
Case Code - in3523
Termination StyleSMD/SMT
PackagingBulk
ApplicationHigh Frequency
Case Code - mm8958
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypePower RF Chip Termination

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Bulk

Pricing not available for this package type
Need pricing?