Reference Only

CHF3020DBF501R

Obsolete
High Frequency/RF Resistors RESISTOR, FIXED, PWR

Manufacturer:

Mfr Part:
CHF3020DBF501R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryHigh Frequency/RF Resistors
SeriesCHF3020DBF
Resistance500 Ohms
Power Rating25 W
Tolerance5 %
Frequency2 GHz
Length7.62 mm
Width5.08 mm
Height3.7 mm
ApplicationHigh Frequency
Case Code - in3020
Case Code - mm7650
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypePower RF Terminations/Resistors

Export and Environmental Classification

AttributeDescription
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?