Reference Only

CHF2010CNP500LW

Obsolete
High Frequency/RF Resistors

Manufacturer:

Mfr Part:
CHF2010CNP500LW

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryHigh Frequency/RF Resistors
SeriesCHF2010xNP
Resistance50 Ohms
Power Rating10 W
Tolerance5 %
Frequency2 GHz
Length5.3 mm
Width2.7 mm
Height1.2 mm
ApplicationHigh Frequency
Case Code - in2010
Case Code - mm5025
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
Termination StyleSMD/SMT
TypePower RF Chip Termination/Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533210040
TARIC8533210000
RoHS CompliantCall to Verify RoHS
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Each

Pricing not available for this package type
Need pricing?