Reference Only

CHF190104CBF250R

Obsolete
High Frequency/RF Resistors 25ohms Flange

Manufacturer:

Mfr Part:
CHF190104CBF250R

TTI Part:
Not Assigned

EDA / CAD Models

Specifications

DescriptionProduct Attribute
Similar
ManufacturerBourns
Product CategoryHigh Frequency/RF Resistors
SeriesCHF190104CBF
Resistance25 Ohms
Power Rating800 W
Tolerance5 %
Frequency1 GHz
Length48.2 mm
Width26.4 mm
Height8.8 mm
Termination StyleSMD/SMT
PackagingTray
ApplicationHigh Frequency
Package / Case190104 (4826 metric)
Product TypeHigh Frequency/RF Resistors
SubcategoryResistors
TypePower RF Flanged Termination/Resistor

Export and Environmental Classification

AttributeDescription
ECCNEAR99
HTS8533290000
TARIC8533100000
RoHS CompliantYes
RoHS Compliant
RoHS Exemption NumberN/A
Lead(PB) in TerminalsCall to Verify PB
REACH SVHCNo
REACH Substance NameN/A

Documents

EDA / CAD Models

Not Available Online

Need this part?
We can help
Contact a Sales Representative

Tray

Pricing not available for this package type
Need pricing?